Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K4321FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K4321FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K4321FTP |
Description | RES 4.32K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K4321DTP | Kamaya Inc. | 0 | 2315-RMC1/16K4321DTPTR-ND | kr.0.02407 | Parametric Equivalent |
| RMCF0603FG4K32 | Stackpole Electronics Inc | 0 | RMCF0603FG4K32TR-ND | kr.0.01842 | Direct |
| RMCF0603FT4K32 | Stackpole Electronics Inc | 244.077 | RMCF0603FT4K32CT-ND | kr.0.63000 | Direct |
| AC0603FR-074K32L | YAGEO | 8.533 | 13-AC0603FR-074K32LCT-ND | kr.0.63000 | Parametric Equivalent |
| CAS06F4321CT | Cal-Chip Electronics, Inc. | 4.996 | 4713-CAS06F4321CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01640 | kr.82.00 |
| Unit Price without VAT: | kr.0.01640 |
|---|---|
| Unit Price with VAT: | kr.0.02050 |










