RMC1/16K4020FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 61.684
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 51.931
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.122
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 50.212
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37.390
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 157.794
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02214
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet
402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K4020FTP

DigiKey Part Number
2315-RMC1/16K4020FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K4020FTP
Description
RES 402 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16K4020DTPKamaya Inc.02315-RMC1/16K4020DTPTR-NDkr.0.02407Parametric Equivalent
RMCF0603FG402RStackpole Electronics Inc61.684RMCF0603FG402RCT-NDkr.0.63000Direct
RMCF0603FT402RStackpole Electronics Inc51.931RMCF0603FT402RCT-NDkr.0.63000Direct
AC0603FR-07402RLYAGEO22.12213-AC0603FR-07402RLCT-NDkr.0.63000Parametric Equivalent
CAS06F4020CTCal-Chip Electronics, Inc.5.0004713-CAS06F4020CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01420kr.71.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.01420
Unit Price with VAT:kr.0.01775