RMC1/16K1784FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.04288

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet
1.78 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K1784FTP

DigiKey Part Number
2315-RMC1/16K1784FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K1784FTP
Description
RESISTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.78 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1/16K1784FTPKamaya Inc.02315-RGC1/16K1784FTPTR-NDkr.0.04288Parametric Equivalent
RMC1/16K1784DTPKamaya Inc.02315-RMC1/16K1784DTPTR-NDkr.0.02407Parametric Equivalent
RGC0603DTC1M78Stackpole Electronics Inc0738-RGC0603DTC1M78TR-NDkr.0.17845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02814kr.140.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02814
Unit Price with VAT:kr.0.03518