RMC1/16K1000DTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02407
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8.075
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.301
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 78
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8.286
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1.440
Unit Price: kr.1.52000
Datasheet
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/16K1000DTP

DigiKey Part Number
2315-RMC1/16K1000DTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/16K1000DTP
Description
RES 100 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/16-1000DTPKamaya Inc.02315-RMC1/16-1000DTPTR-NDkr.0.02407Parametric Equivalent
ERJ-3RBD1000VPanasonic Industry8.07510-ERJ-3RBD1000VCT-NDkr.0.95000Parametric Equivalent
ERJ-U3RD1000VPanasonic Industry4.30110-ERJ-U3RD1000VCT-NDkr.1.39000Parametric Equivalent
RC0603BR-07100RLYAGEO7813-RC0603BR-07100RLCT-NDkr.1.39000Parametric Equivalent
RGC0603DTC100RStackpole Electronics Inc0738-RGC0603DTC100RCT-NDkr.0.12658Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02407kr.120.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.02407
Unit Price with VAT:kr.0.03009