Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/2-222JTE | |
|---|---|
DigiKey Part Number | 2315-RMC1/2-222JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/2-222JTE |
Description | RES 2.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/2K2201FTE | Kamaya Inc. | 0 | 2315-RMC1/2K2201FTETR-ND | kr.0.07407 | Parametric Equivalent |
| RMCF2010FT2K20 | Stackpole Electronics Inc | 0 | RMCF2010FT2K20-ND | kr.0.23376 | Upgrade |
| RMCP2010FT2K20 | Stackpole Electronics Inc | 0 | RMCP2010FT2K20-ND | kr.0.52383 | Upgrade |
| RMCP2010JT2K20 | Stackpole Electronics Inc | 0 | RMCP2010JT2K20-ND | kr.0.33268 | Upgrade |
| AC2010JK-072K2L | YAGEO | 7.755 | 13-AC2010JK-072K2LCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07407 | kr.296.28 |
| Unit Price without VAT: | kr.0.07407 |
|---|---|
| Unit Price with VAT: | kr.0.09259 |









