RMC1/10K43R0FTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02178
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.03379
Datasheet

Direct


Panasonic Industry
In Stock: 48.387
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 55.912
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.010
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03476
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4.600
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05036
Datasheet
43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10K43R0FTP

DigiKey Part Number
2315-RMC1/10K43R0FTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10K43R0FTP
Description
RES 43 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10-43R0FTPKamaya Inc.02315-RMC1/10-43R0FTPTR-NDkr.0.02178Parametric Equivalent
RMC1/10K43R0DTPKamaya Inc.02315-RMC1/10K43R0DTPTR-NDkr.0.03379Parametric Equivalent
ERJ-6ENF43R0VPanasonic Industry48.387P43.0CCT-NDkr.0.76000Direct
RC0805FR-0743RLYAGEO55.912311-43.0CRCT-NDkr.0.63000Direct
AC0805FR-0743RLYAGEO7.01013-AC0805FR-0743RLCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02407kr.120.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.02407
Unit Price with VAT:kr.0.03009