RMC1/2K6811FTE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 9.032
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.207
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 357
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5.750
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.54263
Datasheet
Image for RMC1/2K6811FTE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/2K6811FTE

DigiKey Part Number
2315-RMC1/2K6811FTETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/2K6811FTE
Description
RES 6.81K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW20106K81FKEFVishay Dale9.032541-6.81KACCT-NDkr.1.52000Parametric Equivalent
ERJ-12SF6811UPanasonic Industry9.207P6.81KACCT-NDkr.2.66000Parametric Equivalent
RK73H2HTTE6811FKOA Speer Electronics, Inc.3572019-RK73H2HTTE6811FCT-NDkr.1.71000Parametric Equivalent
RMCF2010FT6K81Stackpole Electronics Inc5.750738-RMCF2010FT6K81CT-NDkr.1.39000Parametric Equivalent
RMCS2010FT6K81Stackpole Electronics Inc0738-RMCS2010FT6K81TR-NDkr.0.54263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07407kr.296.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.07407
Unit Price with VAT:kr.0.09259