Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-8204FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-8204FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-8204FTP |
Description | RES 8.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K8204FTP | Kamaya Inc. | 0 | 2315-RMC1/10K8204FTPTR-ND | kr.0.02407 | Parametric Equivalent |
| AF0805FR-078M2L | YAGEO | 4.750 | 13-AF0805FR-078M2LCT-ND | kr.0.95000 | Parametric Equivalent |
| CRCW08058M20FKEAC | Vishay Dale | 0 | CRCW08058M20FKEAC-ND | kr.0.04373 | Parametric Equivalent |
| CRCW08058M20FKEBC | Vishay Dale | 0 | CRCW08058M20FKEBC-ND | kr.0.04373 | Parametric Equivalent |
| RC0805FR-108M2L | YAGEO | 0 | 13-RC0805FR-108M2L-ND | kr.0.03830 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02407 | kr.120.35 |
| Unit Price without VAT: | kr.0.02407 |
|---|---|
| Unit Price with VAT: | kr.0.03009 |






