Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC1/16K1434DTP | |
|---|---|
DigiKey Part Number | 2315-RGC1/16K1434DTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1/16K1434DTP |
Description | 0603 1M43 0.5% LEAD FREE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1/16K1434BTP | Kamaya Inc. | 0 | 2315-RGC1/16K1434BTPTR-ND | kr.0.16720 | Parametric Equivalent |
| RMC1/16K1434DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1434DTPTR-ND | kr.0.02407 | Parametric Equivalent |
| RGC0603DTC1M43 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC1M43TR-ND | kr.0.17845 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04415 | kr.220.75 |
| Unit Price without VAT: | kr.0.04415 |
|---|---|
| Unit Price with VAT: | kr.0.05519 |




