
JSNB103F397FBBXG | |
|---|---|
DigiKey Part Number | 2315-JSNB103F397FBBXGTR-ND - Tape & Reel (TR) 2315-JSNB103F397FBBXGCT-ND - Cut Tape (CT) 2315-JSNB103F397FBBXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JSNB103F397FBBXG |
Description | THERM NTC 10KOHM 3970K 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Kamaya Inc. | B25/85 3970K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.31800 | kr.1.59 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.24410 | kr.24.41 |
| 500 | kr.0.21340 | kr.106.70 |
| 1.000 | kr.0.20206 | kr.202.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18232 | kr.729.28 |
| 8.000 | kr.0.17370 | kr.1,389.60 |
| 12.000 | kr.0.16900 | kr.2,028.00 |
| 20.000 | kr.0.16342 | kr.3,268.40 |
| 28.000 | kr.0.15993 | kr.4,478.04 |
| 40.000 | kr.0.15640 | kr.6,256.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










