
HFC32702AGTP | |
|---|---|
DigiKey Part Number | 2315-HFC32702AGTPTR-ND - Tape & Reel (TR) 2315-HFC32702AGTPCT-ND - Cut Tape (CT) 2315-HFC32702AGTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC32702AGTP |
Description | FUSE CHIP 7A 76VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 76 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.011 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 5 | kr.2.41000 | kr.12.05 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.84240 | kr.92.12 |
| 100 | kr.1.70040 | kr.170.04 |
| 250 | kr.1.52896 | kr.382.24 |
| 500 | kr.1.41026 | kr.705.13 |
| 1.000 | kr.1.30065 | kr.1,300.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07516 | kr.5,375.80 |
| 10.000 | kr.0.98997 | kr.9,899.70 |
| 15.000 | kr.0.94301 | kr.14,145.15 |
| 25.000 | kr.0.88666 | kr.22,166.50 |
| 35.000 | kr.0.87888 | kr.30,760.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |







