
FRC32C2B100JTP | |
|---|---|
DigiKey Part Number | 2315-FRC32C2B100JTPTR-ND - Tape & Reel (TR) 2315-FRC32C2B100JTPCT-ND - Cut Tape (CT) 2315-FRC32C2B100JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC32C2B100JTP |
Description | RES 10 OHM 5% 1/8W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety |
Datasheet | Datasheet |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 5 | kr.1.19200 | kr.5.96 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.84260 | kr.84.26 |
| 250 | kr.0.75776 | kr.189.44 |
| 500 | kr.0.69904 | kr.349.52 |
| 1.000 | kr.0.64478 | kr.644.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53392 | kr.2,669.60 |
| 10.000 | kr.0.49187 | kr.4,918.70 |
| 15.000 | kr.0.46870 | kr.7,030.50 |
| 25.000 | kr.0.44090 | kr.11,022.50 |
| 35.000 | kr.0.42341 | kr.14,819.35 |
| 50.000 | kr.0.40655 | kr.20,327.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

