
FMC16502WBTP | |
|---|---|
DigiKey Part Number | 2315-FMC16502WBTPTR-ND - Tape & Reel (TR) 2315-FMC16502WBTPCT-ND - Cut Tape (CT) 2315-FMC16502WBTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16502WBTP |
Description | FUSE CHIP 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.34200 | kr.1.71 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.24540 | kr.24.54 |
| 250 | kr.0.22036 | kr.55.09 |
| 500 | kr.0.20338 | kr.101.69 |
| 1.000 | kr.0.18760 | kr.187.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15553 | kr.777.65 |
| 10.000 | kr.0.14339 | kr.1,433.90 |
| 15.000 | kr.0.13669 | kr.2,050.35 |
| 25.000 | kr.0.12868 | kr.3,217.00 |
| 35.000 | kr.0.12364 | kr.4,327.40 |
| 50.000 | kr.0.11849 | kr.5,924.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

