
FMC10302WHTH | |
|---|---|
DigiKey Part Number | 2315-FMC10302WHTHTR-ND - Tape & Reel (TR) 2315-FMC10302WHTHCT-ND - Cut Tape (CT) 2315-FMC10302WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10302WHTH |
Description | FUSE CHIP 3A 24VDC 0402 |
Customer Reference | |
Detailed Description | 3 A 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.24000 | kr.1.20 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.16610 | kr.16.61 |
| 250 | kr.0.14912 | kr.37.28 |
| 500 | kr.0.13770 | kr.68.85 |
| 1.000 | kr.0.12705 | kr.127.05 |
| 5.000 | kr.0.10536 | kr.526.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09097 | kr.909.70 |
| 20.000 | kr.0.08385 | kr.1,677.00 |
| 30.000 | kr.0.07993 | kr.2,397.90 |
| 50.000 | kr.0.07523 | kr.3,761.50 |
| 70.000 | kr.0.07227 | kr.5,058.90 |
| 100.000 | kr.0.06925 | kr.6,925.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


