
WC322 | |
|---|---|
DigiKey Part Number | 5229-WC322-ND |
Manufacturer | |
Manufacturer Product Number | WC322 |
Description | Cable Raceway 0.75" x 0.43" 78"L |
Customer Reference | |
Detailed Description | White 78.000" (198.20mm, 78.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Height | 0.433" (11.00mm) | |
Width | 0.750" (19.05mm) | |
Length | 78.000" (198.20mm, 78.00") | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.874.92000 | kr.17,498.40 |
| 40 | kr.817.86000 | kr.32,714.40 |
| 60 | kr.767.78667 | kr.46,067.20 |
| 80 | kr.723.49150 | kr.57,879.32 |
| Unit Price without VAT: | kr.874.92000 |
|---|---|
| Unit Price with VAT: | kr.1,093.65000 |

