New at DigiKey
White 60.000" (1524.00mm, 5.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC307

DigiKey Part Number
5229-WC307-ND
Manufacturer
Manufacturer Product Number
WC307
Description
Cable Raceway 1.25"x 0.43" 60"L
Customer Reference
Detailed Description
White 60.000" (1524.00mm, 5.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kable Kontrol
Series
-
Packaging
Bulk
Part Status
Active
Height
0.433" (11.00mm)
Width
1.250" (31.75mm)
Length
60.000" (1524.00mm, 5.00')
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.185
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Kable Kontrol
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.