



DM15CD080DO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15CD080DO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15CD080DO3RH |
Description | 8 pF +/- 0.5pF 500V Mica |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 8 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.440" L x 0.150" W (11.20mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.14.03800 | kr.70.19 |
| 10 | kr.10.19200 | kr.101.92 |
| 50 | kr.8.26900 | kr.413.45 |
| 100 | kr.8.01250 | kr.801.25 |
| Unit Price without VAT: | kr.14.03800 |
|---|---|
| Unit Price with VAT: | kr.17.54750 |

