



DM15CD010DO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15CD010DO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15CD010DO3RH |
Description | 1 pF +/- 0.5pF 500V Mica |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 1 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.440" L x 0.150" W (11.20mm x 3.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.19.16600 | kr.95.83 |
| 10 | kr.13.78200 | kr.137.82 |
| 50 | kr.11.21760 | kr.560.88 |
| 100 | kr.9.93550 | kr.993.55 |
| Unit Price without VAT: | kr.19.16600 |
|---|---|
| Unit Price with VAT: | kr.23.95750 |

