50-0015-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Judco Manufacturing Inc.
In Stock: 3.932
Unit Price: kr.7.37000
Datasheet

Similar


Judco Manufacturing Inc.
In Stock: 435
Unit Price: kr.1.55000
Datasheet

Similar


Judco Manufacturing Inc.
In Stock: 0
Unit Price: kr.1.15000
Datasheet
50-0015-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-0015-00

DigiKey Part Number
519PB-ND
Manufacturer
Manufacturer Product Number
50-0015-00
Description
SWITCH PUSH SPST 0.5A 12V
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
50-0015-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes