
40-4315-00 | |
|---|---|
DigiKey Part Number | 540PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4315-00 |
Description | SWITCH PUSH SPST-NC 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 6A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Black |
Type Standard | Termination Style Wire Leads |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.18520 | kr.9,185.20 |
| Unit Price without VAT: | kr.9.18520 |
|---|---|
| Unit Price with VAT: | kr.11.48150 |







