
ZNDP-20V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-20V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-20V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.55960 | kr.38.99 |
| 50 | kr.1.48480 | kr.74.24 |
| 100 | kr.1.41450 | kr.141.45 |
| 250 | kr.1.32532 | kr.331.33 |
| 500 | kr.1.26204 | kr.631.02 |
| 1.000 | kr.1.20175 | kr.1,201.75 |
| 3.000 | kr.1.11201 | kr.3,336.03 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |




