12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZNDP-12V-A-S

DigiKey Part Number
455-ZNDP-12V-A-S-ND
Manufacturer
Manufacturer Product Number
ZNDP-12V-A-S
Description
1.5MM DOUBLE-ROW WITH SECURE-LOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10155056-1201LFAmphenol CS (FCI)4.000609-10155056-1201LF-NDkr.2.66000Parametric Equivalent
2016472121Molex5.486900-2016472121-NDkr.1.52000Parametric Equivalent
In-Stock: 979
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.34160kr.33.54
50kr.1.27680kr.63.84
100kr.1.21600kr.121.60
250kr.1.13968kr.284.92
500kr.1.08502kr.542.51
1.000kr.1.03323kr.1,033.23
3.000kr.0.95607kr.2,868.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750