
ZNDP-04V-A-S | |
---|---|
DigiKey Part Number | 455-ZNDP-04V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-04V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.95400 | kr.9.54 |
25 | kr.0.89600 | kr.22.40 |
50 | kr.0.85380 | kr.42.69 |
100 | kr.0.81220 | kr.81.22 |
250 | kr.0.76136 | kr.190.34 |
500 | kr.0.72500 | kr.362.50 |
1.000 | kr.0.69030 | kr.690.30 |
3.000 | kr.0.63878 | kr.1,916.34 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |