
YRS-1330 | |
|---|---|
DigiKey Part Number | YRS-1330-ND |
Manufacturer | |
Manufacturer Product Number | YRS-1330 |
Description | TOOL HAND CRIMPER 30-28 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 26-30 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,875.37000 | kr.9,875.37 |
| Unit Price without VAT: | kr.9,875.37000 |
|---|---|
| Unit Price with VAT: | kr.12,344.21250 |





