21 Position Rectangular Housing Connector Plug White 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLP-21V

DigiKey Part Number
455-3779-ND
Manufacturer
Manufacturer Product Number
YLP-21V
Description
CONN PLUG HSG 21POS 4.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Position Rectangular Housing Connector Plug White 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 90°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.86900kr.48.69
25kr.4.56480kr.114.12
50kr.4.34680kr.217.34
200kr.3.94065kr.788.13
400kr.3.75233kr.1,500.93
600kr.3.64635kr.2,187.81
1.000kr.3.51724kr.3,517.24
2.600kr.3.28792kr.8,548.59
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750