
XHP-10-BK | |
|---|---|
DigiKey Part Number | 455-XHP-10-BK-ND |
Manufacturer | |
Manufacturer Product Number | XHP-10-BK |
Description | XH HOUSING - BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.84677 | kr.846.77 |
| Unit Price without VAT: | kr.0.84677 |
|---|---|
| Unit Price with VAT: | kr.1.05846 |





