
XADRP-32V | |
|---|---|
DigiKey Part Number | 455-4096-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-32V |
Description | CONN RCPT HSG 32POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.85800 | kr.18.58 |
| 25 | kr.1.73960 | kr.43.49 |
| 50 | kr.1.65600 | kr.82.80 |
| 100 | kr.1.57610 | kr.157.61 |
| 250 | kr.1.47724 | kr.369.31 |
| 500 | kr.1.40672 | kr.703.36 |
| 1.000 | kr.1.33945 | kr.1,339.45 |
| 2.500 | kr.1.25555 | kr.3,138.88 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


















