
UB-MC5ABR3-SD204-4S-1-TB NMP | |
|---|---|
DigiKey Part Number | 455-2885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UB-MC5ABR3-SD204-4S-1-TB NMP |
Description | CONN RCPT MICRO USB AB 5P SMD RA |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer JST Sales America Inc. | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A, 1A, 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC/DC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1981584-1 | TE Connectivity AMP Connectors | 6.897 | A97799CT-ND | kr.13.82000 | Parametric Equivalent |


