SYM-001T-P0.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYM-001T-P0.6(N)

DigiKey Part Number
455-1909TR-ND - Tape & Reel (TR)
455-1909CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SYM-001T-P0.6(N)
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144.500
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.500kr.0.23026kr.1,957.21
17.000kr.0.21927kr.3,727.59
25.500kr.0.21308kr.5,433.54
42.500kr.0.20553kr.8,735.02
59.500kr.0.20071kr.11,942.25
85.000kr.0.19573kr.16,637.05
212.500kr.0.18348kr.38,989.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.23026
Unit Price with VAT:kr.0.28783