
SXAM-001GW-P0.6 | |
---|---|
DigiKey Part Number | 455-SXAM-001GW-P0.6-ND |
Manufacturer | |
Manufacturer Product Number | SXAM-001GW-P0.6 |
Description | XA PIN CONTACT (WIRE TO WIRE/SXA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7.000 | kr.0.86533 | kr.6,057.31 |
Unit Price without VAT: | kr.0.86533 |
---|---|
Unit Price with VAT: | kr.1.08166 |