
SWPR-001T-P025 | |
|---|---|
DigiKey Part Number | 455-1321TR-ND - Tape & Reel (TR) 455-1321CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWPR-001T-P025 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.44500 | kr.4.45 |
| 25 | kr.0.41800 | kr.10.45 |
| 50 | kr.0.39740 | kr.19.87 |
| 100 | kr.0.37800 | kr.37.80 |
| 250 | kr.0.35424 | kr.88.56 |
| 500 | kr.0.33734 | kr.168.67 |
| 1.000 | kr.0.32121 | kr.321.21 |
| 2.500 | kr.0.30109 | kr.752.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.200 | kr.0.24916 | kr.2,043.11 |
| 16.400 | kr.0.23726 | kr.3,891.06 |
| 24.600 | kr.0.23056 | kr.5,671.78 |
| 41.000 | kr.0.22240 | kr.9,118.40 |
| 57.400 | kr.0.21718 | kr.12,466.13 |
| 82.000 | kr.0.21179 | kr.17,366.78 |
| 205.000 | kr.0.19853 | kr.40,698.65 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

















