
SWPJR-21T-M0.5 | |
|---|---|
DigiKey Part Number | 455-2451-2-ND - Tape & Reel (TR) 455-2451-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWPJR-21T-M0.5 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.43760 | kr.10.94 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.39680 | kr.39.68 |
| 250 | kr.0.37144 | kr.92.86 |
| 500 | kr.0.35380 | kr.176.90 |
| 1.000 | kr.0.33683 | kr.336.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.27258 | kr.1,226.61 |
| 9.000 | kr.0.25956 | kr.2,336.04 |
| 13.500 | kr.0.25224 | kr.3,405.24 |
| 22.500 | kr.0.24331 | kr.5,474.48 |
| 31.500 | kr.0.23760 | kr.7,484.40 |
| 45.000 | kr.0.23169 | kr.10,426.05 |
| 112.500 | kr.0.21719 | kr.24,433.88 |
| 225.000 | kr.0.20683 | kr.46,536.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |















