
STO-21T-250N | |
|---|---|
DigiKey Part Number | 455-STO-21T-250N-ND |
Manufacturer | |
Manufacturer Product Number | STO-21T-250N |
Description | STO 250 SERIES (TAB-ON CHAIN TER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Insulation Diameter 0.091" ~ 0.118" (2.31mm ~ 3.00mm) |
Tab Length 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41772-1 | TE Connectivity AMP Connectors | 28.190 | A107194CT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29506 | kr.1,475.30 |
| Unit Price without VAT: | kr.0.29506 |
|---|---|
| Unit Price with VAT: | kr.0.36883 |


