SOM-51-250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.404
Unit Price: kr.1.34000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOM-51-250

DigiKey Part Number
455-SOM-51-250-ND
Manufacturer
Manufacturer Product Number
SOM-51-250
Description
TAB-ON CHAIN TERMINAL SOM 250 SE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.457" (11.60mm)
Length - Overall
0.819" (20.80mm)
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.102" ~ 0.150" (2.59mm ~ 3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.29123kr.1,456.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.29123
Unit Price with VAT:kr.0.36404