
SMR-11V-B | |
|---|---|
DigiKey Part Number | 455-SMR-11V-B-ND |
Manufacturer | |
Manufacturer Product Number | SMR-11V-B |
Description | SM RECEPTACLE HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.1.53395 | kr.306.79 |
| Unit Price without VAT: | kr.1.53395 |
|---|---|
| Unit Price with VAT: | kr.1.91744 |


