Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)
SM40B-SRDS-G-TF(LF)(SN)
SM40B-SRDS-G-TF(LF)(SN)

SM40B-SRDS-G-TF

DigiKey Part Number
455-SM40B-SRDS-G-TFTR-ND - Tape & Reel (TR)
455-SM40B-SRDS-G-TFCT-ND - Cut Tape (CT)
455-SM40B-SRDS-G-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM40B-SRDS-G-TF
Description
CONN HEADER SMD R/A 40POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM40B-SRDS-G-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.217" (5.51mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50246-04001-001Aces Connectors8984294-50246-04001-001CT-NDkr.6.66000Similar
In-Stock: 1.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
10kr.13.51700kr.135.17
100kr.11.48740kr.1,148.74
500kr.10.25368kr.5,126.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.9.61190kr.12,014.88
2.500kr.9.15349kr.22,883.72
3.750kr.8.89551kr.33,358.16
6.250kr.8.58097kr.53,631.06
Manufacturers Standard Package
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750