Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM40B-NSHDZS-1-TF

DigiKey Part Number
455-SM40B-NSHDZS-1-TFTR-ND - Tape & Reel (TR)
455-SM40B-NSHDZS-1-TFCT-ND - Cut Tape (CT)
455-SM40B-NSHDZS-1-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM40B-NSHDZS-1-TF
Description
CRIMP STYLE 1.0MM DOUBLE-ROW SEC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.236" (6.00mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Ivory
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC/DC
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.65000kr.23.65
10kr.16.85800kr.168.58
25kr.14.73920kr.368.48
50kr.13.40780kr.670.39
100kr.12.30150kr.1,230.15
250kr.11.14876kr.2,787.19
500kr.10.47622kr.5,238.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.94492kr.9,944.92
2.000kr.9.52905kr.19,058.10
3.000kr.9.32999kr.27,989.97
5.000kr.9.11818kr.45,590.90
7.000kr.8.99910kr.62,993.70
Manufacturers Standard Package
Unit Price without VAT:kr.23.65000
Unit Price with VAT:kr.29.56250