



SM24B-NSHDZS-TF | |
|---|---|
DigiKey Part Number | 455-SM24B-NSHDZS-TFTR-ND - Tape & Reel (TR) 455-SM24B-NSHDZS-TFCT-ND - Cut Tape (CT) 455-SM24B-NSHDZS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM24B-NSHDZS-TF |
Description | CRIMP STYLE 1.0MM DOUBLE-ROW SEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50246-02401-001 | Aces Connectors | 900 | 4294-50246-02401-001CT-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.65800 | kr.106.58 |
| 25 | kr.9.28920 | kr.232.23 |
| 50 | kr.8.41580 | kr.420.79 |
| 100 | kr.7.68150 | kr.768.15 |
| 250 | kr.6.90680 | kr.1,726.70 |
| 500 | kr.6.45070 | kr.3,225.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.08786 | kr.6,087.86 |
| 2.000 | kr.5.80243 | kr.11,604.86 |
| 3.000 | kr.5.66536 | kr.16,996.08 |
| 5.000 | kr.5.51916 | kr.27,595.80 |
| 7.000 | kr.5.43689 | kr.38,058.23 |
| 10.000 | kr.5.36027 | kr.53,602.70 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |


