



SM12B-PASS-TBT | |
|---|---|
DigiKey Part Number | 455-3343-2-ND - Tape & Reel (TR) 455-3343-1-ND - Cut Tape (CT) 455-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12B-PASS-TBT |
Description | CONN HEADER SMD R/A 12POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.224" (5.69mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.71400 | kr.67.14 |
| 100 | kr.5.70600 | kr.570.60 |
| 500 | kr.5.09304 | kr.2,546.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.84985 | kr.4,849.85 |
| 2.000 | kr.4.61841 | kr.9,236.82 |
| 3.000 | kr.4.48819 | kr.13,464.57 |
| 5.000 | kr.4.32942 | kr.21,647.10 |
| 7.000 | kr.4.22792 | kr.29,595.44 |
| 10.000 | kr.4.12295 | kr.41,229.50 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |




