



SM08B-PBVSS-TB | |
|---|---|
DigiKey Part Number | 455-SM08B-PBVSS-TBTR-ND - Tape & Reel (TR) 455-SM08B-PBVSS-TBCT-ND - Cut Tape (CT) 455-SM08B-PBVSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08B-PBVSS-TB |
Description | CONN HEADER RA 8POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.268" (6.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59012-0080N-001 | Aces Connectors | 500 | 4294-59012-0080N-001CT-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.93700 | kr.39.37 |
| 25 | kr.3.69000 | kr.92.25 |
| 50 | kr.3.51360 | kr.175.68 |
| 100 | kr.3.34560 | kr.334.56 |
| 250 | kr.3.13576 | kr.783.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.88826 | kr.2,310.61 |
| 1.600 | kr.2.75037 | kr.4,400.59 |
| 2.400 | kr.2.67279 | kr.6,414.70 |
| 4.000 | kr.2.57818 | kr.10,312.72 |
| 5.600 | kr.2.51773 | kr.14,099.29 |
| 8.000 | kr.2.45520 | kr.19,641.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

