Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
SM02B-ZESS-TB(LF)(SN)
SM02B-ZESS-TB(LF)(SN)

SM02B-ZESS-TB

DigiKey Part Number
455-SM02B-ZESS-TBTR-ND - Tape & Reel (TR)
455-SM02B-ZESS-TBCT-ND - Cut Tape (CT)
455-SM02B-ZESS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM02B-ZESS-TB
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.228" (5.80mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.61800kr.26.18
100kr.2.22530kr.222.53
500kr.1.98620kr.993.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.89129kr.1,891.29
2.000kr.1.80097kr.3,601.94
3.000kr.1.75018kr.5,250.54
5.000kr.1.68822kr.8,441.10
7.000kr.1.64862kr.11,540.34
10.000kr.1.60766kr.16,076.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750