Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
SM02B-GHS-TB(LF)(SN)
SM02B-GHS-TB(LF)(SN)

SM02B-GHS-TB

DigiKey Part Number
455-1564-2-ND - Tape & Reel (TR)
455-1564-1-ND - Cut Tape (CT)
455-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM02B-GHS-TB
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
SM02B-GHS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA9T), Nylon 9T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.87700kr.18.77
100kr.1.59450kr.159.45
500kr.1.42308kr.711.54
1.000kr.1.35511kr.1,355.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27018kr.3,175.45
5.000kr.1.20955kr.6,047.75
7.500kr.1.17543kr.8,815.73
12.500kr.1.13383kr.14,172.87
17.500kr.1.10724kr.19,376.70
25.000kr.1.07974kr.26,993.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500