
SLF-42T-P1.3E | |
---|---|
DigiKey Part Number | 455-SLF-42T-P1.3E-ND |
Manufacturer | |
Manufacturer Product Number | SLF-42T-P1.3E |
Description | EL CONTACT (SLF) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.26813 | kr.1,072.52 |
Unit Price without VAT: | kr.0.26813 |
---|---|
Unit Price with VAT: | kr.0.33516 |