
SLEH-001T-P0.15 | |
|---|---|
DigiKey Part Number | 455-2918-2-ND - Tape & Reel (TR) 455-2918-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLEH-001T-P0.15 |
Description | CONN SSL SKT CONT 22-26AWG CRIMP |
Customer Reference | |
Detailed Description | 22-26 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper Alloy |
Style Board to Cable/Wire | Operating Temperature -55°C ~ 105°C |
Connector Type Contact, Socket | Voltage Rating 300 V |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.24080 | kr.6.02 |
| 50 | kr.0.22820 | kr.11.41 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.20364 | kr.50.91 |
| 500 | kr.0.19388 | kr.96.94 |
| 1.000 | kr.0.18462 | kr.184.62 |
| 2.500 | kr.0.17300 | kr.432.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.12802 | kr.1,536.24 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

