22-26 AWG SSL Contact, Tab Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLEB-001T-P0.2

DigiKey Part Number
455-2575-2-ND - Tape & Reel (TR)
455-2575-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLEB-001T-P0.2
Description
CONN SSL TAB CONT 22-26AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22-26 AWG SSL Contact, Tab Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Style
Board to Cable/Wire
Operating Temperature
-55°C ~ 105°C
Connector Type
Contact, Tab
Voltage Rating
300 V
Number of Positions
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.25880kr.6.47
50kr.0.24720kr.12.36
100kr.0.23520kr.23.52
250kr.0.22064kr.55.16
500kr.0.21010kr.105.05
1.000kr.0.20003kr.200.03
2.500kr.0.18749kr.468.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16518kr.2,477.70
30.000kr.0.15729kr.4,718.70
45.000kr.0.15285kr.6,878.25
75.000kr.0.14744kr.11,058.00
105.000kr.0.14398kr.15,117.90
150.000kr.0.14040kr.21,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750