
SJ5F-81GF-M6.5 | |
|---|---|
DigiKey Part Number | 455-SJ5F-81GF-M6.5-ND |
Manufacturer | |
Manufacturer Product Number | SJ5F-81GF-M6.5 |
Description | JFA-5000 CONTACT F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.51413 | kr.4,508.48 |
| Unit Price without VAT: | kr.7.51413 |
|---|---|
| Unit Price with VAT: | kr.9.39266 |

