
SJ2M-21GF-M1.0N | |
---|---|
DigiKey Part Number | 455-SJ2M-21GF-M1.0N-ND |
Manufacturer | |
Manufacturer Product Number | SJ2M-21GF-M1.0N |
Description | JFA I/O CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 20-22 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.84095 | kr.4,204.75 |
Unit Price without VAT: | kr.0.84095 |
---|---|
Unit Price with VAT: | kr.1.05119 |