
SJ2M-002GF-M1.0N | |
---|---|
DigiKey Part Number | SJ2M-002GF-M1.0NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ2M-002GF-M1.0N |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | kr.0.83532 | kr.4,594.26 |
Unit Price without VAT: | kr.0.83532 |
---|---|
Unit Price with VAT: | kr.1.04415 |