
SIN-21T-1.8S | |
|---|---|
DigiKey Part Number | 455-1454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIN-21T-1.8S |
Description | CONN TERM WTB 18-22AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
Category | Insulation Diameter 0.059" ~ 0.118" (1.50mm ~ 3.00mm) |
Manufacturer JST Sales America Inc. | Length - Overall 0.299" (7.59mm) |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Through Board | Base Product Number |
Hole Diameter 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.13676 | kr.615.42 |
| Unit Price without VAT: | kr.0.13676 |
|---|---|
| Unit Price with VAT: | kr.0.17095 |




