
SIM-51T-250N | |
|---|---|
DigiKey Part Number | 455-SIM-51T-250N-ND |
Manufacturer | |
Manufacturer Product Number | SIM-51T-250N |
Description | TAB-ON CHAIN TERMINAL (SIM 250 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Category | Length - Overall 0.965" (24.51mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 14-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Thickness 0.033" (0.84mm) | Contact Finish Tin |
Tab Length 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34865 | kr.1,394.60 |
| Unit Price without VAT: | kr.0.34865 |
|---|---|
| Unit Price with VAT: | kr.0.43581 |

